
2-channel, 24-bit digital-to-analog converter (DAC) with a 192 kS/s sampling rate. Features a bipolar, 2-channel output configuration and a serial 3-wire interface. Operates with a 5V supply voltage and offers a 127dB signal-to-noise ratio. Packaged in a 28-pin SSOP for surface mounting, this RoHS compliant component has a settling time of 5µs.
Texas Instruments PCM1794ADB technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 192KS/s |
| Height | 1.95mm |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 11mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Analog Inputs | 0 |
| Number of Analog Outputs | 2 |
| Number of Bits | 14 |
| Number of Channels | 2 |
| Number of Converters | 8 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 205mW |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192KS/s |
| Series | PCM1794A |
| Settling Time | 5us |
| Signal to Noise Ratio (SNR) | 127dB |
| Supply Current | 45mA |
| Supply Type | Analog, Digital, Single |
| Weight | 0.010081oz |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1794ADB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
