
24-bit stereo digital-to-analog converter (DAC) IC featuring a serial 3-wire interface. Delivers 127dB signal-to-noise ratio (SNR) with a sampling rate up to 192 kS/s. Operates from a 5V supply voltage with a nominal current of 45mA. Housed in a 28-pin SSOP package, this bipolar component is lead-free and RoHS compliant, suitable for operation between -25°C and 85°C.
Sign in to ask questions about the Texas Instruments PCM1794ADBG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM1794ADBG4 technical specifications.
| Package/Case | SSOP |
| Height | 1.95mm |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 45mA |
| Number of Analog Inputs | 0 |
| Number of Analog Outputs | 2 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 205mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192KS/s |
| Series | PCM1794A |
| Signal to Noise Ratio (SNR) | 127dB |
| Supply Type | Analog, Digital |
| Weight | 0.025045oz |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1794ADBG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.