High-performance stereo digital-to-analog converter (DAC) featuring 24-bit resolution and a 132dB signal-to-noise ratio. This integrated circuit supports a 200kS/s conversion rate and a 192kHz sampling rate via a 3-wire serial interface. Designed for surface mounting in a 28-SSOP package, it operates with a 5V supply voltage and has a maximum power dissipation of 250mW. The device is RoHS compliant and suitable for operation between -25°C and 85°C.
Sign in to ask questions about the Texas Instruments PCM1794DBRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM1794DBRG4 technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 200KS/s |
| Interface | Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192000S/s |
| Series | PCM1794 |
| Signal to Noise Ratio (SNR) | 132dB |
| Supply Type | Analog, Digital |
| Weight | 0.010229oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1794DBRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.