32-bit, 2-channel stereo digital-to-analog converter (DAC) with advanced segment architecture. Features a 192kHz sampling rate and a 123dB signal-to-noise ratio. Operates from a 4.75V to 5.25V supply voltage with a typical 5V operating voltage. Supports serial and I2C interfaces. Packaged in a 28-pin SSOP for surface mounting, with dimensions of 10.5mm length, 5.6mm width, and 1.95mm height. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments PCM1795DB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM1795DB technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 192KS/s |
| Height | 1.95mm |
| Interface | Serial, I2C |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 166mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Analog Inputs | 0 |
| Number of Analog Outputs | 2 |
| Number of Bits | 32 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 32b |
| RoHS Compliant | Yes |
| Sampling Rate | 200000S/s |
| Series | PCM1795 |
| Signal to Noise Ratio (SNR) | 123dB |
| Supply Current | 21mA |
| Supply Type | Analog, Digital |
| Weight | 0.007408oz |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1795DB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.