
High-performance 32-bit stereo digital-to-analog converter (DAC) with 192kHz sampling rate. Features advanced segment architecture for superior audio quality, achieving a 126dB signal-to-noise ratio. Operates with a 5V supply voltage and supports serial interface. Packaged in a 28-SSOP for surface mounting, this lead-free and RoHS compliant component is ideal for demanding audio applications.
Sign in to ask questions about the Texas Instruments PCM1795DBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM1795DBR technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 192KS/s |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 166mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Analog Inputs | 0 |
| Number of Analog Outputs | 2 |
| Number of Bits | 32 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resolution | 32b |
| RoHS Compliant | Yes |
| Sampling Rate | 192000S/s |
| Series | PCM1795 |
| Signal to Noise Ratio (SNR) | 126dB |
| Supply Type | Analog, Digital |
| Weight | 0.007351oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1795DBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.