
24-bit stereo digital-to-analog converter (DAC) IC featuring a 192kHz sampling rate and 123dB signal-to-noise ratio. This audio amplifier component offers 2 DAC channels with a 24-bit resolution, utilizing a 3-wire serial interface. Designed for surface mounting in a SSOP package, it operates from a single 5V supply with a maximum power dissipation of 180mW. The device is lead-free and RoHS compliant, with an operating temperature range of -25°C to 85°C.
Texas Instruments PCM1796DBG4 technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 192KS/s |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 180mW |
| Mount | Surface Mount |
| Number of Analog Inputs | 0 |
| Number of Analog Outputs | 2 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Consumption | 115mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192000S/s |
| Series | PCM1796 |
| Signal to Noise Ratio (SNR) | 123dB |
| Supply Current | 20mA |
| Supply Type | Single |
| Weight | 0.010229oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1796DBG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
