
20-bit, 48 kS/s stereo analog-to-digital converter for audio applications. Features 95dB signal-to-noise ratio and a serial interface. Operates from a 4.5V to 5.5V supply, with typical power consumption of 90mW. Packaged in a 24-pin SSOP for surface mounting, this lead-free component is RoHS compliant and rated for -25°C to 85°C.
Texas Instruments PCM1800E/2KG4 technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 48KS/s |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 125mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Analog Inputs | 2 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 90mW |
| Power Dissipation | 125mW |
| Resolution | 20b |
| RoHS Compliant | Yes |
| Sampling Rate | 48KS/s |
| Series | PCM1800 |
| Signal to Noise Ratio (SNR) | 95dB |
| Weight | 0.007764oz |
| RoHS | Compliant |
No datasheet is available for this part.
