
16-bit stereo Analog-to-Digital Converter (ADC) featuring 93dB Signal-to-Noise Ratio (SNR) and single-ended analog inputs. This surface mount IC offers a 48 kS/s conversion rate and operates from a 4.5V to 5.5V supply. The 14-SOIC package houses two ADC channels, providing bipolar polarity and a serial interface for data output. With a maximum power dissipation of 120mW and a typical operating supply voltage of 5V, this RoHS compliant component is suitable for a wide range of audio applications.
Texas Instruments PCM1801U technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 48KS/s |
| Height | 1.58mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 120mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of ADC Channels | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 16 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 90mW |
| Power Dissipation | 120mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 48KS/s |
| Signal to Noise Ratio (SNR) | 93dB |
| Supply Current | 18mA |
| Supply Type | Analog, Digital |
| Thickness | 1.58mm |
| Weight | 0.004564oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1801U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
