
16-bit stereo analog-to-digital converter (ADC) featuring 93dB signal-to-noise ratio (SNR) and two single-ended analog inputs. Operates with a 5V supply voltage, consuming 90mW of power. Supports a sampling rate of 48 kS/s and utilizes a serial interface. Packaged in a 14-SOIC surface-mount case, this lead-free component is RoHS compliant and operates within a -25°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments PCM1801UG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM1801UG4 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 48KS/s |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 120mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Analog Inputs | 2 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 90mW |
| Power Dissipation | 120mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 48KS/s |
| Series | PCM1801 |
| Signal to Noise Ratio (SNR) | 93dB |
| Supply Type | Analog, Digital |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1801UG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
