
24-bit, 2-channel stereo Analog-to-Digital Converter (ADC) with 105dB Signal-to-Noise Ratio (SNR). Features single-ended analog inputs and a serial interface. Operates from a 4.5V to 5.5V supply voltage, with a typical 5V operating voltage and 24mA supply current. Packaged in a 20-pin SSOP with dimensions of 7.2mm length, 5.3mm width, and 1.95mm height. Suitable for surface mount applications, with an operating temperature range of -40°C to 85°C.
Texas Instruments PCM1802DB technical specifications.
| Package/Case | SSOP |
| Height | 1.95mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 183mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of ADC Channels | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 0 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 65 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 176mW |
| Power Dissipation | 183mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 96KS/s |
| Signal to Noise Ratio (SNR) | 105dB |
| Supply Current | 24mA |
| Supply Type | Analog, Digital |
| Weight | 0.006699oz |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1802DB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
