
103dB SNR Stereo ADC with Single-Ended Inputs 20-SSOP -40 to 85
Sign in to ask questions about the Texas Instruments PCM1803DBG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM1803DBG4 technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 96KS/s |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 80mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Analog Inputs | 2 |
| Number of Converters | 2 |
| Package Quantity | 65 |
| Packaging | Rail/Tube |
| Power Consumption | 77mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 96000S/s |
| Series | PCM1803 |
| Signal to Noise Ratio (SNR) | 103dB |
| Supply Type | Analog, Digital |
| Weight | 0.006699oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1803DBG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
