
2-channel, 24-bit delta-sigma Analog-to-Digital Converter (ADC) with serial interface. Features a 96 kS/s sampling rate and 103dB Signal-to-Noise Ratio (SNR). Operates with analog and digital supply types, from 4.5V to 5.5V, and has a power consumption of 77mW. Packaged in a 20-pin SSOP for surface mounting, with a temperature range of -25°C to 85°C.
Texas Instruments PCM1803DBRG4 technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 96KS/s |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 80mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Converters | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 77mW |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 96000S/s |
| Series | PCM1803 |
| Signal to Noise Ratio (SNR) | 103dB |
| Supply Type | Analog, Digital |
| Weight | 0.006699oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1803DBRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
