
24-bit stereo analog-to-digital converter (ADC) featuring 111dB signal-to-noise ratio (SNR) and differential inputs. This integrated circuit offers a 192 kS/s sampling rate and operates from a 4.75V to 5.25V supply. The 2-channel ADC is housed in a 28-pin SSOP package, suitable for surface mounting, with dimensions of 10.2mm length, 5.3mm width, and 1.95mm height. It supports serial interface communication and operates within a temperature range of -10°C to 70°C.
Sign in to ask questions about the Texas Instruments PCM1804DB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM1804DB technical specifications.
| Package/Case | SSOP |
| Height | 1.95mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 290mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of ADC Channels | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 0 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 265mW |
| Power Dissipation | 290mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192KS/s |
| Signal to Noise Ratio (SNR) | 111dB |
| Supply Current | 35mA |
| Supply Type | Analog, Digital |
| Weight | 0.010081oz |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1804DB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
