
24-bit stereo analog-to-digital converter (ADC) with 111dB signal-to-noise ratio (SNR) and a 192 kS/s sampling rate. Features differential analog inputs, supporting 2 analog input channels. Operates from a 5V supply voltage with a 4.75V to 5.25V range. Packaged in a 28-pin SSOP for surface mounting, with dimensions of 10.2mm length, 5.3mm width, and 1.95mm height. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments PCM1804DBG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM1804DBG4 technical specifications.
| Package/Case | SSOP |
| Height | 1.95mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 290mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of ADC Channels | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 0 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Consumption | 265mW |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 96kHz |
| Sampling Rate | 192KS/s |
| Series | PCM1804 |
| Signal to Noise Ratio (SNR) | 111dB |
| Supply Current | 35mA |
| Supply Type | Analog, Digital |
| Termination | SMD/SMT |
| Weight | 0.010081oz |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1804DBG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
