
24-bit stereo analog-to-digital converter (ADC) featuring 111dB signal-to-noise ratio (SNR) and 192 kS/s sampling rate. This surface-mount IC offers two differential analog inputs and a serial interface. Operating from a 4.75V to 5.25V supply, it has a maximum power dissipation of 290mW and a temperature range of -10°C to 70°C. Packaged in a 28-SSOP for tape and reel distribution.
Sign in to ask questions about the Texas Instruments PCM1804DBRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM1804DBRG4 technical specifications.
| Package/Case | SSOP |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 290mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of ADC Channels | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 24 |
| Number of Converters | 2 |
| Number of DAC Channels | 0 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 265mW |
| Power Dissipation | 290mW |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192KS/s |
| Series | PCM1804 |
| Signal to Noise Ratio (SNR) | 111dB |
| Supply Current | 35mA |
| Supply Type | Analog, Digital |
| Weight | 0.010081oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1804DBRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
