
24-bit stereo Analog-to-Digital Converter (ADC) featuring 101dB Signal-to-Noise Ratio (SNR) and single-ended inputs. This surface mount component offers a 96 kS/s conversion rate via SPI and serial interfaces. Operating within a -40°C to 85°C temperature range, it supports analog and digital supply voltages from 4.5V to 5.5V. The device is RoHS compliant and packaged in a 14-TSSOP.
Sign in to ask questions about the Texas Instruments PCM1807PWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM1807PWG4 technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 96KS/s |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 81mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 10.2mA |
| Number of ADC Channels | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 24 |
| Number of Converters | 2 |
| Number of DAC Channels | 0 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Consumption | 62mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 96000S/s |
| Series | PCM1807 |
| Signal to Noise Ratio (SNR) | 101dB |
| Supply Type | Analog, Digital |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1807PWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.