
24-bit stereo analog-to-digital converter (ADC) with 101dB signal-to-noise ratio (SNR). Features 2 analog inputs and 2 ADC channels, supporting a sampling rate of 96 kS/s via SPI or serial interface. Operates with analog and digital supply types, from 4.5V to 5.5V, and a nominal supply current of 10.2mA. Packaged in a 14-TSSOP for surface mounting, this lead-free component is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments PCM1807PWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM1807PWRG4 technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 96KS/s |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 81mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 10.2mA |
| Number of ADC Channels | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 24 |
| Number of Converters | 2 |
| Number of DAC Channels | 0 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 62mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 96000S/s |
| Series | PCM1807 |
| Signal to Noise Ratio (SNR) | 101dB |
| Supply Type | Analog, Digital |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1807PWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
