
24-bit stereo Analog-to-Digital Converter (ADC) offering 99dB Signal-to-Noise Ratio (SNR) and a 96kHz sampling rate. Features single-ended analog inputs, a serial interface, and operates from a 4.5V to 5.5V supply. Packaged in a 14-TSSOP with dimensions of 5mm (L) x 4.4mm (W) x 1.15mm (H), this surface-mount component is RoHS compliant and suitable for operation between -40°C and 85°C. Power dissipation is 81mW with a typical supply current of 10.2mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments PCM1808PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Height | 1.15mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 81mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of ADC Channels | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 24 |
| Number of Converters | 2 |
| Number of DAC Channels | 0 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 62mW |
| Power Dissipation | 81mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 96KS/s |
| Signal to Noise Ratio (SNR) | 101dB |
| Supply Current | 10.2mA |
| Supply Type | Analog, Digital |
| Weight | 0.002018oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1808PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
