
24-bit stereo Analog-to-Digital Converter (ADC) featuring 99-dB Signal-to-Noise Ratio (SNR) and a 96-kHz sampling rate. This surface-mount component offers two single-ended analog inputs and two ADC channels, providing 24-bit resolution. Operates within a 4.5V to 5.5V supply voltage range and a -40°C to 85°C temperature range. The device utilizes a serial interface and is packaged in a 14-TSSOP.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments PCM1808PWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Conversion Rate | 96KS/s |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 81mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of ADC Channels | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 24 |
| Number of Converters | 2 |
| Number of DAC Channels | 0 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Consumption | 62mW |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 96KS/s |
| Series | PCM1808 |
| Signal to Noise Ratio (SNR) | 101dB |
| Supply Type | Analog, Digital |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1808PWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
