
24-bit stereo Analog-to-Digital Converter (ADC) with 96 kS/s conversion rate and 101dB Signal-to-Noise Ratio (SNR). Features single-ended analog inputs and a serial interface. Operates from a 4.5V to 5.5V supply voltage with a typical power consumption of 62mW. Packaged in a 14-TSSOP for surface mounting, suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments PCM1808PWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Conversion Rate | 96KS/s |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 81mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of ADC Channels | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 24 |
| Number of Converters | 2 |
| Number of DAC Channels | 0 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 62mW |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 96KS/s |
| Series | PCM1808 |
| Signal to Noise Ratio (SNR) | 101dB |
| Supply Current | 10.2mA |
| Supply Type | Analog, Digital |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1808PWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
