
The PCM1808QPWRQ1 is a 2-channel analog-to-digital converter with 24-bit resolution and a sampling rate of 96 kilosamples per second. It operates over a supply voltage range of 4.5 to 5.5 volts and is packaged in a lead-free TSSOP-14 package. The device is RoHS compliant and has a power consumption of 62 milliwatts. It is designed for surface mount applications and can operate over a temperature range of -40 to 125 degrees Celsius.
Texas Instruments PCM1808QPWRQ1 technical specifications.
| Package/Case | TSSOP |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of ADC Channels | 2 |
| Number of Analog Inputs | 2 |
| Number of DAC Channels | 0 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 62mW |
| Power Dissipation | 81mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 96KS/s |
| Series | PCM1808-Q1 |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1808QPWRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
