
24-bit stereo analog-to-digital converter (ADC) featuring a 101dB signal-to-noise ratio (SNR) and a 6x2 channel multiplexer with a programmable gain amplifier (PGA). This surface-mount component offers 2 analog-to-digital converters with 12 analog inputs and 2 output channels, operating with a 24-bit resolution. It supports an SPI interface and a sampling rate of 96 kS/s, with a supply voltage range of 4.5V to 5.5V. The device is housed in a 32-TQFP package, is lead-free and RoHS compliant, and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments PCM1850APJT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM1850APJT technical specifications.
| Package/Case | TQFP |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 208mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 28mA |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 12 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Package Quantity | 250 |
| Packaging | Cut Tape |
| Polarity | Bipolar |
| Power Consumption | 180mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 96000S/s |
| Signal to Noise Ratio (SNR) | 101dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1850APJT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
