
24-bit, 96 kS/s stereo Analog-to-Digital Converter (ADC) featuring 104dB Signal-to-Noise Ratio (SNR). This integrated circuit offers 12 analog inputs, configurable as a 6x2 channel multiplexer, with a programmable gain amplifier (PGA). Operates from a 4.5V to 5.5V supply, consuming 180mW typical power. Interface is SPI, and the component is supplied in a 32-TQFP surface-mount package. RoHS compliant and lead-free, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments PCM1850APJTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM1850APJTR technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 96KS/s |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 208mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 180mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 96000S/s |
| Signal to Noise Ratio (SNR) | 104dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1850APJTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
