24-bit, 12-channel Delta-Sigma Analog-to-Digital Converter (ADC) with a sampling rate of 96 kS/s. Features serial SPI interface, bipolar polarity, and a signal-to-noise ratio (SNR) of 104 dB. Operates with analog and digital supply types, from 4.5V to 5.5V, and has a maximum power dissipation of 208mW. Packaged in a 32-pin TQFP for surface mounting, with a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments PCM1850APJTRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM1850APJTRG4 technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 96KS/s |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 208mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 12 |
| Number of Converters | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 180mW |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 96000S/s |
| Series | PCM1850A |
| Signal to Noise Ratio (SNR) | 104dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1850APJTRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.