
2-channel, 24-bit delta-sigma Analog-to-Digital Converter (ADC) with a 96 kS/s sampling rate. Features serial SPI interface and bipolar polarity. Operates from a 4.5V to 5.5V supply voltage with typical 180mW power consumption. Housed in a 32-pin TQFP package for surface mounting. Offers 104dB Signal-to-Noise Ratio (SNR) and supports 12 analog inputs.
Sign in to ask questions about the Texas Instruments PCM1850PJTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM1850PJTG4 technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 96KS/s |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 208mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 12 |
| Number of Converters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 180mW |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 96000S/s |
| Series | PCM1850 |
| Signal to Noise Ratio (SNR) | 104dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1850PJTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
