
24-bit stereo analog-to-digital converter (ADC) featuring 104dB signal-to-noise ratio (SNR) and a 96kS/s sampling rate. This device offers 12 analog inputs, configurable via a 6x2 channel multiplexer and integrated programmable gain amplifier (PGA). Operates from a 4.5V to 5.5V supply, with a typical 5V operating voltage and 180mW power consumption. Interface options include I2C and serial communication. Packaged in a 32-TQFP for surface mounting, this lead-free and RoHS-compliant component operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments PCM1851APJT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM1851APJT technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 96KS/s |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 208mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of ADC Channels | 2 |
| Number of Analog Inputs | 12 |
| Number of Bits | 24 |
| Number of Converters | 2 |
| Number of DAC Channels | 0 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Consumption | 180mW |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 96KS/s |
| Series | PCM1851A |
| Signal to Noise Ratio (SNR) | 104dB |
| Supply Current | 28mA |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1851APJT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
