
24-bit stereo analog-to-digital converter (ADC) featuring 104dB signal-to-noise ratio (SNR) and a 96kS/s sampling rate. This surface-mount device offers 12 analog inputs, a 6x2 channel multiplexer, and a programmable gain amplifier (PGA). Operates with analog and digital supply voltages from 4.5V to 5.5V, consuming 180mW typical power. Interface options include I2C and serial communication. Packaged in a 32-TQFP, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments PCM1851APJTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM1851APJTR technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 96KS/s |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 208mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 28mA |
| Number of A/D Converters | 2 |
| Number of ADC Channels | 2 |
| Number of Analog Inputs | 12 |
| Number of Bits | 24 |
| Number of Converters | 2 |
| Number of DAC Channels | 0 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 180mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 96000S/s |
| Series | PCM1851A |
| Signal to Noise Ratio (SNR) | 104dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1851APJTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.