
24-bit, 2-channel analog-to-digital converter (ADC) with a 96 kS/s sampling rate. Features I2C and serial interfaces, 104dB signal-to-noise ratio, and operates from a 4.5V to 5.5V supply. Packaged in a 32-pin TQFP for surface mounting, this lead-free component offers a wide operating temperature range of -40°C to 85°C.
Texas Instruments PCM1851APJTRG4 technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 96KS/s |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 208mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 28mA |
| Number of A/D Converters | 2 |
| Number of ADC Channels | 2 |
| Number of Analog Inputs | 12 |
| Number of Bits | 24 |
| Number of Converters | 2 |
| Number of DAC Channels | 0 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 180mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 96000S/s |
| Series | PCM1851A |
| Signal to Noise Ratio (SNR) | 104dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.
