
24-bit stereo Analog-to-Digital Converter (ADC) featuring a 104dB Signal-to-Noise Ratio (SNR) and a 6x2 channel multiplexer with a programmable gain amplifier (PGA). This surface-mount component offers a 96 kS/s conversion rate and operates with analog and digital supply voltages from 4.5V to 5.5V. Interface options include I2C and Serial, with a bipolar polarity and 24-bit resolution. The device is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Texas Instruments PCM1851PJT technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 96KS/s |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 208mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 12 |
| Number of Bits | 24 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Consumption | 180mW |
| Power Dissipation | 208mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 96KS/s |
| Series | PCM1851 |
| Signal to Noise Ratio (SNR) | 104dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1851PJT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.