
24-bit stereo Analog-to-Digital Converter (ADC) featuring 104dB Signal-to-Noise Ratio (SNR) and a 6x2 channel multiplexer with a programmable gain amplifier (PGA). This surface-mount device operates with a 5V supply voltage, supporting analog and digital supplies, and offers a sampling rate of 96kS/s. The ADC provides 12 analog inputs and 2 analog outputs, with I2C and serial interfaces for data transfer. Encased in a 32-TQFP package, it functions across an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments PCM1851PJTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM1851PJTG4 technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 96KS/s |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 208mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 12 |
| Number of Converters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Consumption | 180mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 96000S/s |
| Series | PCM1851 |
| Signal to Noise Ratio (SNR) | 104dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1851PJTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.