
2-channel, 24-bit delta-sigma Analog-to-Digital Converter (ADC) with a sampling rate of 96 kS/s. Features serial and I2C interfaces, 12 analog inputs, and a bipolar polarity. Operates with a supply voltage range of 4.5V to 5.5V, consuming 180mW of power. Packaged in a TQFP surface-mount case, this component offers a signal-to-noise ratio of 104dB and a maximum operating temperature of 85°C.
Sign in to ask questions about the Texas Instruments PCM1851PJTRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM1851PJTRG4 technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 96KS/s |
| Interface | I2C, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 208mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 180mW |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 96000S/s |
| Signal to Noise Ratio (SNR) | 104dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1851PJTRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
