
24-bit, 2-channel audio Analog-to-Digital Converter (ADC) featuring a 103dB dynamic range. Supports SPI and 4-wire serial interfaces for hardware control. Operates with a supply voltage range of 3V to 3.6V, consuming 16mA typical current. Designed for surface mounting in a 30-TSSOP package, with a wide operating temperature range of -40°C to 125°C. Offers 8 analog inputs and a sampling rate up to 192 kS/s.
Texas Instruments PCM1860DBT technical specifications.
| Package/Case | TSSOP |
| Interface | SPI, Serial, 4-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of ADC Channels | 2 |
| Number of Analog Inputs | 8 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of DAC Channels | 0 |
| Operating Supply Current | 16mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Power Consumption | 85mW |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1860DBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.