
The PCM1861DBTR is a dual 24-bit analog-to-digital converter (ADC) with two channels and a sampling rate of 192kHz. It operates from a 3.3V supply and consumes 85mW of power. The device is available in a TSSOP-28 package and is suitable for surface mount applications. It is rated for operation over the -40°C to 125°C temperature range and is compliant with RoHS regulations.
Sign in to ask questions about the Texas Instruments PCM1861DBTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM1861DBTR technical specifications.
| Package/Case | TSSOP |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of ADC Channels | 2 |
| Number of Analog Inputs | 8 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of DAC Channels | 0 |
| Operating Supply Current | 31mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 85mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192000S/s |
| Supply Type | Analog, Digital |
| Weight | 0.003439oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1861DBTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.