
The PCM1862DBTR is a 24-bit analog-to-digital converter with a maximum operating temperature of 125°C and a nominal supply voltage of 3.3V. It features a 30-pin TSSOP package and meets the AEC-Q100 screening level. The device operates over a temperature range of -40°C to 125°C and has a proprietary conversion method. It is designed for use in automotive applications and has a terminal position of dual.
Sign in to ask questions about the Texas Instruments PCM1862DBTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM1862DBTR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 30 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G30 |
| Width | 4.4 |
| Length | 7.8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Number of Bits | 24 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments PCM1862DBTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.