The PCM1862QDBTRQ1 is a 24-bit analog-to-digital converter with a maximum operating temperature of 125°C and a nominal supply voltage of 3.3V. It is qualified to AEC-Q100 and features a proprietary conversion method. The device has 30 terminals and is packaged in a TSSOP-30 package. It operates over a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments PCM1862QDBTRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM1862QDBTRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 30 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G30 |
| Width | 4.4 |
| Length | 7.8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Number of Bits | 24 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments PCM1862QDBTRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.