
2-Channel Software-Controlled Audio ADC, 24-bit resolution, 110dB Signal-to-Noise Ratio (SNR), and a 192 kS/s sampling rate. Features a universal front end with 8 analog inputs and supports I2C, SPI, and Serial interfaces. Operates from a 3V to 3.6V single supply voltage with a typical 31mA current consumption. Packaged in a 30-TSSOP for surface mounting, with an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments PCM1863DBT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM1863DBT technical specifications.
| Package/Case | TSSOP |
| Interface | I2C, SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 85mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of ADC Channels | 2 |
| Number of Analog Inputs | 8 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of DAC Channels | 0 |
| Operating Supply Current | 31mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Consumption | 85mW |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192KS/s |
| Signal to Noise Ratio (SNR) | 110dB |
| Supply Type | Single |
| Weight | 0.003439oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1863DBT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
