
The PCM1863DBTR is a dual 24-bit analog-to-digital converter (ADC) with 8 analog input channels. It operates at a sampling rate of 192 kilosamples per second and is powered by a single 3.3-volt supply. The device is packaged in a 30-pin TSSOP package and is suitable for surface mount applications. It is rated to operate over a temperature range of -40°C to 125°C and is compliant with the lead-free and RoHS standards.
Texas Instruments PCM1863DBTR technical specifications.
| Package/Case | TSSOP |
| Interface | I2C, SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of ADC Channels | 2 |
| Number of Analog Inputs | 8 |
| Number of Channels | 2 |
| Number of DAC Channels | 0 |
| Operating Supply Current | 31mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 85mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192KS/s |
| Supply Type | Single |
| Weight | 0.003439oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1863DBTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.