Automotive-grade 24-bit, 4-channel software-controlled audio Analog-to-Digital Converter (ADC) featuring a proprietary conversion method. This integrated circuit offers a 103dB dynamic range and operates across an extended temperature range of -40°C to 125°C. Housed in a 30-terminal, 7.8mm x 4.4mm DUAL in-line package (JEDEC R-PDSO-G30), it is AEC-Q100 screened for reliability. Nominal supply voltage is 3.3V.
Texas Instruments PCM1864DBTR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 30 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G30 |
| Width | 4.4 |
| Length | 7.8 |
| Pin Count | 30 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Number of Bits | 24 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments PCM1864DBTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.