
The PCM1870AYZFR is a dual 16-bit analog-to-digital converter with a conversion rate of 50KS/s. It operates from a 3.3V supply and is available in a DSBGA-24 package. The device is RoHS compliant and has a maximum operating temperature of 85°C. It is suitable for use in a variety of applications, including data acquisition and industrial control systems.
Sign in to ask questions about the Texas Instruments PCM1870AYZFR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM1870AYZFR technical specifications.
| Conversion Rate | 50KS/s |
| Interface | I2C, SPI, Serial, 2-Wire, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 39.6mW |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Converters | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 13mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 50KS/s |
| Signal to Noise Ratio (SNR) | 90dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1870AYZFR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.