
Low-power stereo audio Analog-to-Digital Converter (ADC) featuring 16-bit resolution and a 90dB Signal-to-Noise Ratio (SNR). Supports 4 input channels with 2 analog-to-digital converters, operating from a 2.4V to 3.6V supply. Interfaces via I2C, SPI, Serial, 2-Wire, and 3-Wire protocols. Designed for surface mount with a compact 3mm x 2mm x 0.38mm package. Includes microphone bias, Automatic Level Control (ALC), sound effect capabilities, and a notch filter.
Sign in to ask questions about the Texas Instruments PCM1870AYZFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM1870AYZFT technical specifications.
| Height | 0.38mm |
| Interface | I2C, SPI, Serial, 2-Wire, 3-WIRE |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 39.6mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Number of Converters | 2 |
| Operating Supply Current | 12mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 26.4mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 50KS/s |
| Signal to Noise Ratio (SNR) | 90dB |
| Supply Type | Analog, Digital |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1870AYZFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.