16-bit Delta-Sigma Analog-to-Digital Converter (ADC) with a 50 kS/s sampling rate. Features include 2 analog inputs, I2C, SPI, and serial interfaces, and a 90dB Signal-to-Noise Ratio (SNR). Operates from a 2.4V to 3.6V supply voltage, with a typical 3.3V operating voltage. Housed in a VQFN package for surface mounting, this component offers a wide operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments PCM1870RHFRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM1870RHFRG4 technical specifications.
| Package/Case | VQFN |
| Conversion Rate | 50KS/s |
| Interface | I2C, SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 39.6mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 16 |
| Number of Converters | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Consumption | 26.4mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 50KS/s |
| Series | PCM1870 |
| Signal to Noise Ratio (SNR) | 90dB |
| Supply Type | Analog, Digital |
| Weight | 0.001926oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1870RHFRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.