
16-bit stereo audio analog-to-digital converter (ADC) featuring a 50 kS/s sampling rate and 90dB signal-to-noise ratio. This surface-mount IC supports I2C, SPI, and serial interfaces, operating from a 2.4V to 3.6V supply. The component offers bipolar and unipolar polarity with a maximum power dissipation of 39.6mW. It is RoHS compliant and packaged in a 24-VQFN for tape and reel distribution.
Sign in to ask questions about the Texas Instruments PCM1870RHFTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM1870RHFTG4 technical specifications.
| Package/Case | VQFN |
| Conversion Rate | 50KS/s |
| Interface | I2C, SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 39.6mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 13mW |
| Power Dissipation | 39.6mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 50KS/s |
| Series | PCM1870 |
| Signal to Noise Ratio (SNR) | 90dB |
| Supply Type | Analog, Digital |
| Weight | 0.001926oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1870RHFTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
