
1-CH 16-BIT DELTA-SIGMA ADC, SERIAL ACCESS, BGA24, GREEN, 3.49 X 2.49 MM, DSBGA-24
Sign in to ask questions about the Texas Instruments PCM1870YZFR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM1870YZFR technical specifications.
| Interface | I2C, SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 39.6mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Channels | 4 |
| Number of Converters | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Consumption | 13mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 50KS/s |
| Signal to Noise Ratio (SNR) | 90dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1870YZFR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.