
The PCM1870YZFT is a dual 16-bit analog-to-digital converter from Texas Instruments. It operates over a temperature range of -40°C to 85°C and consumes 13mW of power. The device is available in a 2-pin DSBGA-24 package and is RoHS compliant. It supports I2C and SPI interfaces and has a sampling rate of 50KS/s.
Sign in to ask questions about the Texas Instruments PCM1870YZFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM1870YZFT technical specifications.
| Interface | I2C, SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 39.6mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 13mW |
| Power Dissipation | 39.6mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 50KS/s |
| Series | PCM1870 |
| Signal to Noise Ratio (SNR) | 90dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1870YZFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.