
Stereo USB 2.0 Full-Speed Digital-to-Analog Converter (DAC) with 105dB Signal-to-Noise Ratio (SNR). Features 16-bit resolution and a 48kS/s sampling rate, supporting two channels. Operates from a 4.5V to 5.5V supply voltage with a typical 5V operating voltage. Surface mountable in a 28-SSOP package, this lead-free component offers voltage output and is RoHS compliant.
Texas Instruments PCM2702E technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 48KS/s |
| Interface | Serial, USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 48000S/s |
| Series | PCM2702 |
| Signal to Noise Ratio (SNR) | 105dB |
| Supply Current | 22mA |
| Supply Type | Analog, Digital |
| Weight | 0.010081oz |
| RoHS | Compliant |
No datasheet is available for this part.
