
The PCM2702EG is a dual digital-to-analog converter from Texas Instruments. It operates over a temperature range of -25°C to 70°C and is supplied with a 5V voltage. The device is available in a surface-mount SSOP-28 package and is packaged in rail/Tube quantities. The PCM2702EG is not RoHS compliant.
Sign in to ask questions about the Texas Instruments PCM2702EG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM2702EG technical specifications.
| Package/Case | SSOP |
| Interface | Serial, USB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 48000S/s |
| Signal to Noise Ratio (SNR) | 105dB |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PCM2702EG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
