IC AUDIO 16BIT 48K 28SSOP
Texas Instruments PCM2702EG/2K technical specifications.
| Package/Case | SSOP |
| Interface | Serial, USB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 48000S/s |
| Signal to Noise Ratio (SNR) | 105dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.
