
Stereo Full Speed DAC with 98dB SNR, 16-bit resolution, and 48kS/s sampling rate. Features line-out and S/PDIF outputs, supporting USB and SPI interfaces. Operates from 3V to 5.25V with a typical 5V supply, consuming 30mA. Packaged in a 28-SSOP surface-mount case, this lead-free component is RoHS compliant and operates within a -25°C to 85°C temperature range.
Texas Instruments PCM2704CDB technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 48KS/s |
| Height | 1.95mm |
| Interface | SPI, USB, Serial |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Frequency | 12MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 158mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Analog Inputs | 0 |
| Number of Analog Outputs | 2 |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 0 |
| Operating Supply Current | 30mA |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Output Voltage | 550mV |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 48000S/s |
| Series | PCM2704C |
| Signal to Noise Ratio (SNR) | 98dB |
| Supply Type | Analog, Digital |
| Weight | 0.010229oz |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM2704CDB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
