
16-bit stereo digital-to-analog converter (DAC) offering 98dB signal-to-noise ratio (SNR). Features line-out and S/PDIF outputs, supporting USB and serial interfaces. Operates with a 3V to 5.25V supply voltage and a sampling rate of 48kS/s. Packaged in a 28-SSOP for surface mounting, this lead-free and RoHS compliant component is supplied on tape and reel.
Texas Instruments PCM2704CDBR technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 48KS/s |
| Interface | SPI, USB, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Analog Inputs | 0 |
| Number of Analog Outputs | 2 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 0 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 48000S/s |
| Signal to Noise Ratio (SNR) | 98dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM2704CDBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
