
Stereo USB 2.0 Full-Speed Digital-to-Analog Converter (DAC) with 98dB Signal-to-Noise Ratio (SNR). Features 16-bit resolution and a 48kS/s sampling rate, supporting two channels. Offers line-out and S/PDIF outputs. Operates from a 3V to 5.25V supply, with a typical 5V operating voltage. Packaged in a 28-SSOP surface-mount case, measuring 10.2mm x 5.3mm x 1.95mm. Compatible with SPI and Serial interfaces.
Sign in to ask questions about the Texas Instruments PCM2704DB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM2704DB technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 48KS/s |
| Height | 1.95mm |
| Interface | SPI, USB, Serial |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 48KS/s |
| Series | PCM2704 |
| Signal to Noise Ratio (SNR) | 98dB |
| Supply Type | Analog, Digital |
| Weight | 0.010081oz |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM2704DB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
